Manufacturer Part #
0402ZJ120GBSTR
0402 12 pF 10 V ±2 % Tolerance SMT Thin-Film RF/Microwave Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | KYOCERA AVX | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:5000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
KYOCERA AVX 0402ZJ120GBSTR - Technical Attributes
Attributes Table
| Capacitance: | 12pF |
| Rated Voltage: | 10V |
| Self Resonance Frequency: | 2.2GHz |
| Tolerance (%): | ±2% |
| Dielectric Technology: | ACCU-P |
| Temp Coefficient (ppm/C): | ±30ppm/°C |
| Mounting Method: | Surface Mount |
Features & Applications
The 0402ZJ120GBSTR is a 12 pF ±2% Tolerance Surface Mount Thin-Film RF/Microwave Capacitor designed for RF Signal and Power Applications.
Features:
- Enhanced RF power handling capability
- Improved mechanical characteristics
- Internationally agreed sizes with excellent dimensional control
- Ultra Small size chip capacitors (0201) are available
- Tight capacitance tolerances
- Low ESR at UHF, VHF, and microwave frequencies
- High-stability with respect to time, temperature, frequency and voltage variation
- High temperature nickel/solder-coated terminations as standard to provide excellent solderability and leach resistance
Applications:
- Cellular Communications
- CT2/PCN (Cordless
- Telephone/Personal Comm.
- Networks
- Satellite TV
- Cable TV
- GPS (Global Positioning Systems)
- Military Communications
- Radar Systems
- Video Switching
- Test & Measurements
- Filters
- VCO's
- Matching Networks
- RF Amplifiers
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
5,000+
$0.305
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Mounting Method:
Surface Mount