Manufacturer Part #
02013J1R0PBSTR
0201 1 pF 25 V ±0.02 pF SMT Thin Film RF/Microwave Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | KYOCERA AVX | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:5000 per Reel |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
KYOCERA AVX 02013J1R0PBSTR - Technical Attributes
Attributes Table
| Capacitance: | 1pF |
| Rated Voltage: | 25V |
| Tolerance (pF): | ±0.02pF |
| Case Size: | 0201 (0603 Metric) |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
5,000+
$0.255
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel