Manufacturer Part #
04023J0R6ABSTR
0402 0.6 pF 25 V ±0.05 pF Tolerance SMT Thin-Film RF/Microwave Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | KYOCERA AVX | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:5000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
KYOCERA AVX 04023J0R6ABSTR - Technical Attributes
Attributes Table
| Capacitance: | 0.6pF |
| Rated Voltage: | 25V |
| Self Resonance Frequency: | 10.4GHz |
| Tolerance (pF): | ±0.05pF |
| Dielectric Technology: | ACCU-P |
| Temp Coefficient (ppm/C): | ±30ppm/°C |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
5,000+
$0.255
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Mounting Method:
Surface Mount