Manufacturer Part #
04023U1R5CAT2A
0402 1.5 pF 25 V ±0.25 pF Tolerance SMT Ultra Low ESR RF/Microwave Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | KYOCERA AVX | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:10000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
KYOCERA AVX 04023U1R5CAT2A - Technical Attributes
Attributes Table
| Capacitance: | 1.5pF |
| Rated Voltage: | 25V |
| Tolerance (pF): | ±0.25pF |
| Dielectric Technology: | Ultra Low ESR |
| Temp Coefficient (ppm/C): | ±30ppm/°C |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
10,000
$0.0142
20,000
$0.014
40,000
$0.0138
50,000
$0.0137
150,000+
$0.0133
Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel
Mounting Method:
Surface Mount