Manufacturer Part #
04025U140GAT2A
0402 14 pF 50 V ±2 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | KYOCERA AVX | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:10000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2408 | ||||||||||
Product Specification Section
KYOCERA AVX 04025U140GAT2A - Technical Attributes
Attributes Table
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
20,000
USA:
20,000
On Order:
0
Factory Lead Time:
32 Weeks
Quantity
Unit Price
10,000
$0.0215
20,000
$0.0212
30,000
$0.021
40,000
$0.0208
50,000+
$0.0204
Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel
Mounting Method:
Surface Mount