text.skipToContent text.skipToNavigation

Manufacturer Part #

04025U300FAT2A

0402 30 pF 50 V ±1 % Tolerance SMT Ultra Low ESR RF/Microwave Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX 04025U300FAT2A - Technical Attributes
Attributes Table
Capacitance: 30pF
Rated Voltage: 50V
Tolerance (%): ±1%
Dielectric Technology: Ultra Low ESR
Temp Coefficient (ppm/C): ±30ppm/°C
Mounting Method: Surface Mount
Features & Applications
The 04025U300FAT2A is a part of U series 50 V Ultra Low ESR Dielectric ±1 % pF Tolerance Microwave Capacitor Available in a Reel Package. 

U” Series capacitors are C0G (NP0) chip capacitors specially designed for “Ultra” low ESR for applications in the communications market. Max ESR and effective capacitance are met on each value producing lot to lot uniformity.

Sizes available are EIA chip sizes 0402, 0603, 0805, and 1210.

Product Specifications:

  • Capacitance is 30 pF
  • Supply Voltage is 50 V
  • Ultra Low ESR Dielecric
  • ±1pF % Capacitance Tolerance
  • FAilure Rate code is not Applicable
  • Plated Ni and Sn Termination
  • Available in a 7" Reel
  • Dielectric Working Voltage (DWV): 250% of rated WVDC
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$564.00
USD
Quantity
Unit Price
10,000
$0.0564
20,000
$0.0554
30,000+
$0.0545
Product Variant Information section