Manufacturer Part #
0402YJ100GBSTR
0402 10 pF 25 V ±2 % Tolerance SMT Thin-Film RF/Microwave Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | KYOCERA AVX | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:5000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2521 | ||||||||||
Product Specification Section
KYOCERA AVX 0402YJ100GBSTR - Technical Attributes
Attributes Table
| Capacitance: | 10pF |
| Rated Voltage: | 16V |
| Self Resonance Frequency: | 2.4GHz |
| Tolerance (%): | ±2% |
| Dielectric Technology: | ACCU-P |
| Temp Coefficient (ppm/C): | ±30ppm/°C |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
5,000+
$0.295
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Mounting Method:
Surface Mount