Manufacturer Part #
06032U3R0BAT2A
0603 3 pF 200 V ±0.1 pF Tolerance SMT Ultra Low ESR RF/Microwave Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | KYOCERA AVX | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:4000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2508 | ||||||||||
Product Specification Section
KYOCERA AVX 06032U3R0BAT2A - Technical Attributes
Attributes Table
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
4,000
USA:
4,000
Factory Lead Time:
10 Weeks
Quantity
Unit Price
4,000
$0.053
8,000
$0.0521
12,000
$0.0516
16,000
$0.0512
20,000+
$0.05
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount