Manufacturer Part #
08051U120JAT2A
0805 12 pF 100 V ±5 % Tolerance SMT Ultra Low ESR RF/Microwave Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | KYOCERA AVX | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:4000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
KYOCERA AVX 08051U120JAT2A - Product Specification
KYOCERA AVX 08051U120JAT2A - Technical Attributes
Attributes Table
| Mounting Method: | Surface Mount |
Features & Applications
The 08051U120JAT2A is a 12 pF ±5 Tolerance Surface Mount Ultra Low ESR RF/Microwave Capacitor.
It is available in chip sizes of 0402, 0603, 0805, and 1210.
Product Specifications:
- Capacitance Values and Tolerances: Size 0805 - 1.6 pF to 160 pF @ 1 MHz
- Temperature Coefficient of Capacitance (TC): 0±30 ppm/°C (-55° to +125°C)
- Insulation Resistance (IR):
- 1012 Ω min. @ 25°C and rated WVDC
- 1011 Ω min. @ 125°C and rated WVDC
- Working Voltage (WVDC): 0805 - 200, 100 WVDC
- Dielectric Working Voltage (DWV): 250% of rated WVDC
Applications:
- RF
- Microwave
- High Frequency
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
4,000
$0.0525
8,000
$0.0516
12,000
$0.051
16,000
$0.0507
20,000+
$0.0495
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount