Manufacturer Part #
08052U150FAT2A
0805 15 pF 200 V ±1% Tolerance C0G/NP0 Multilayer Ceramic Chip Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | KYOCERA AVX | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2449 | ||||||||||
Product Specification Section
KYOCERA AVX 08052U150FAT2A - Technical Attributes
Attributes Table
| Capacitance: | 15pF |
| Dielectric: | C0G/NP0 |
| Rated Voltage: | 200V |
| Tolerance (%): | ±1% |
| Operating Temp Range: | -55°C to +125°C |
| Insulation Resistance: | 100GΩ |
| Case Size: | 0805 (2012 Metric) |
| Temp Coefficient (ppm/C): | ±30ppm/°C |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
1,968
USA:
1,968
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
2,000
$0.114
4,000
$0.113
6,000
$0.112
10,000+
$0.11
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount