text.skipToContent text.skipToNavigation

Manufacturer Part #

08052U150GAT2A

0805 15 pF 200 V ±2 % Tolerance SMT Ultra Low ESR RF/Microwave Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Date Code: 2209
Product Specification Section
KYOCERA AVX 08052U150GAT2A - Technical Attributes
Attributes Table
Capacitance: 15pF
Rated Voltage: 200V
Tolerance (%): ±2%
Dielectric Technology: Ultra Low ESR
Temp Coefficient (ppm/C): ±30ppm/°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
60,000
USA:
60,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$341.20
USD
Quantity
Web Price
4,000
$0.0853
12,000
$0.0822
20,000
$0.0808
60,000
$0.0778
100,000+
$0.0753