Manufacturer Part #
08052U2R7BAT2A
0805 2.7 pF 200 V ±0.1 pF Tolerance SMT Ultra Low ESR RF/Microwave Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | KYOCERA AVX | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:4000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
KYOCERA AVX 08052U2R7BAT2A - Technical Attributes
Attributes Table
| Mounting Method: | Surface Mount |
Features & Applications
The 08052U2R7BAT2A is a part of "U" series 200 V Ultra Low ESR Dielectric ±0.1 Tolerance Microwave Ceremic Capacitor Available in a Reel Package.
U” Series capacitors are C0G (NP0) chip capacitors specially designed for “Ultra” low ESR for applications in the communications market. Max ESR and effective capacitance are met on each value producing lot to lot uniformity. Sizes available are EIA chip sizes 0402, 0603, 0805, and 1210.
Product Specifications:
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
4,000
$0.102
8,000
$0.10
12,000
$0.099
16,000+
$0.0976
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount