Manufacturer Part #
DX-5R5H334U
DX Series 330 nF 5.5 V ±30 % Horizontal Aluminum Electrolytic Dynacap Capacitor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | ELNA | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:200 per Bag Package Style:AXIAL Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
ELNA DX-5R5H334U - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries: [Albania, Andorra, Armenia, Austria, Belarus, Belgium, Bosnia and Herzegovina, Bulgaria, Croatia, Cyprus, Czech Republic, Denmark, Estonia, Faroe Islands, Finland, France, Georgia, Germany, Gibraltar, Greece, Holy See (Vatican City State), Hungary, Iceland, Ireland, Italy, Latvia, Liechtenstein, Lithuania, Luxembourg, Macedonia, Malta, Moldova, Monaco, Montenegro, Netherlands, Norway, Poland, Portugal, Romania, Russian Federation, Saint Helena, Ascension and Tristan da Cunha, San Marino, Serbia, Slovakia, Slovenia, Spain, Svalbard and Jan Mayen, Sweden, Switzerland, Turkey, Ukraine, United Kingdom]
ECCN:
EAR99
PCN Information:
File
Date
Part Number Change
09/23/2022 Details and Download
Part Status:
Active
Active
ELNA DX-5R5H334U - Technical Attributes
Attributes Table
| Capacitance: | 330µF |
| Rated Voltage: | 5.5V |
| Tolerance (%): | -20% to +80% |
| ESR (Equivalent Series Resistance): | 75Ω |
| Operating Temp Range: | -25°C to +70°C |
| Lead Spacing: | 10mm |
| Dimension: | L 13mm x H 5mm x D 11.5mm |
| Package Style: | AXIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
36 Weeks
Quantity
Unit Price
1
$0.62
40
$0.61
150
$0.59
400
$0.58
1,500+
$0.55
Product Variant Information section
Available Packaging
Package Qty:
200 per Bag
Package Style:
AXIAL
Mounting Method:
Through Hole