Manufacturer Part #
HB1020-2R5505-R
HB Series 2.5 V 5 F Ø 10 x 20.5 mm Radial Through Hole Super Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Eaton | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:100 per Bag Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Eaton HB1020-2R5505-R - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
Philippines
HTS Code:
8532.10.00.00
ECCN:
EAR99
PCN Information:
File
Date
Location Change
11/06/2025
Details and Download
Marking Change
11/14/2024
Details and Download
Part Status:
Active
Active
Eaton HB1020-2R5505-R - Technical Attributes
Attributes Table
| Type: | Radial |
| Capacitance: | 5F |
| Rated Voltage: | 2.5V |
| Dimension: | L 20.5mm x D 10mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
100
$4.83
200
$4.78
300
$4.75
400+
$4.72
Product Variant Information section
Available Packaging
Package Qty:
100 per Bag
Mounting Method:
Through Hole