Manufacturer Part #
JUMT1336MHD
UM Series 2.7 V 33 F ±20% Tolerance Radial Electric Double Layer Capacitor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Nichicon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:50 per Bag Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Nichicon JUMT1336MHD - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Obsolete
Obsolete
Nichicon JUMT1336MHD - Technical Attributes
Attributes Table
| Type: | Radial |
| Capacitance: | 33F |
| Rated Voltage: | 2.7V |
| Dimension: | L 31.5mm x D 18mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
28 Weeks
Quantity
Unit Price
50
$5.41
100
$5.38
150+
$5.35
Product Variant Information section
Available Packaging
Package Qty:
50 per Bag
Mounting Method:
Through Hole