text.skipToContent text.skipToNavigation

Manufacturer Part #

KW-5R5C105H-R

KW Series 5.5 V 1 F Ø21.5 x 8.85 mm LS=5 mm Short Lead Coin Super Capacitor

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code: 2526
Product Specification Section
Eaton KW-5R5C105H-R - Technical Attributes
Attributes Table
Type: Radial
Capacitance: 1F
Rated Voltage: 5.5V
Tolerance (%): -20% to +80%
ESR (Equivalent Series Resistance): 30Ω
Operating Temp Range: -40°C to +85°C
Lead Spacing: 5mm
Dimension: H  8.85mm x D  21.5mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
2000
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$11,800.00
USD
Quantity
Unit Price
1
$6.17
10
$6.09
30
$6.04
75
$5.99
200+
$5.90
Product Variant Information section