text.skipToContent text.skipToNavigation

Manufacturer Part #

KW-5R5C105H-R

KW Series 5.5 V 1 F Ø21.5 x 8.85 mm LS=5 mm Short Lead Coin Super Capacitor

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Date Code: 2445
Product Specification Section
Eaton KW-5R5C105H-R - Technical Attributes
Attributes Table
Type: Radial
Capacitance: 1F
Rated Voltage: 5.5V
Tolerance (%): -20% to +80%
ESR (Equivalent Series Resistance): 30Ω
Operating Temp Range: -40°C to +85°C
Lead Spacing: 5mm
Dimension: H  8.85mm x D  21.5mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
13,390
USA:
13,390
2,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
5
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$26.30
USD
Quantity
Unit Price
5
$5.26
20
$5.15
40
$5.10
125
$5.01
250+
$4.90