Manufacturer Part #
MAL219690111E3
196HVC Series 35 x 25 x 10 mm 4.2 V 90 F Hybrid Energy Storage Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:25 per Tray Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay MAL219690111E3 - Technical Attributes
Attributes Table
| Type: | Horizontal |
| Capacitance: | 90F |
| Rated Voltage: | 4.2V |
| Dimension: | L 35mm x W 25mm x H 10mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
2
$13.30
5
$13.19
20
$13.03
50
$12.93
125+
$12.74
Product Variant Information section
Available Packaging
Package Qty:
25 per Tray
Mounting Method:
Through Hole