Manufacturer Part #
MAL219691152E3
4F 2,8V 7,0X14,0X2,5MM 70C 1000H
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:50 per Tray Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay MAL219691152E3 - Technical Attributes
Attributes Table
| Capacitance: | 4F |
| Rated Voltage: | 2.8V |
| Dimension: | L 7mm x W 14mm x H 2.5mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
5
$4.57
20
$4.48
50
$4.42
125
$4.36
300+
$4.25
Product Variant Information section
Available Packaging
Package Qty:
50 per Tray
Mounting Method:
Surface Mount