text.skipToContent text.skipToNavigation

Manufacturer Part #

MAL219691203E3

15F 4,2V 12,0X7,5MM 85C 1000H

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay MAL219691203E3 - Technical Attributes
Attributes Table
Type: Vertical
Capacitance: 15F
Rated Voltage: 4.2V
Dimension: L  7.5mm x D  12mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
80
Multiple Of:
80
Total
$443.20
USD
Quantity
Unit Price
4
$5.64
15
$5.58
40
$5.54
100
$5.50
250+
$5.43
Product Variant Information section