text.skipToContent text.skipToNavigation

Manufacturer Part #

MAL222090004E3

220 EDLC ENYCAP™ Series 2.7 V 20 F Ø18x20mm LS=7.5mm Energy Storage Super Cap.

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay MAL222090004E3 - Technical Attributes
Attributes Table
Type: Radial
Capacitance: 20F
Rated Voltage: 2.7V
Dimension: L  20mm x D  18mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
200
Multiple Of:
200
Total
$640.00
USD
Quantity
Unit Price
200
$3.20
400
$3.17
600+
$3.14
Product Variant Information section