text.skipToContent text.skipToNavigation

Manufacturer Part #

PB-5R0H104-R

PB Sereis 5 V 0.1 F 5.5 x 10.8 mm Vertical Through Hole Super Capacitor

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code: 2539
Product Specification Section
Eaton PB-5R0H104-R - Technical Attributes
Attributes Table
Type: Radial
Capacitance: 0.1F
Rated Voltage: 5V
Dimension: L  5.5mm x W  10.8mm x H  12.5mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$233.00
USD
Quantity
Unit Price
100
$2.33
200
$2.31
300
$2.29
400
$2.28
500+
$2.25
Product Variant Information section