text.skipToContent text.skipToNavigation

Manufacturer Part #

SCCW50B127SSBLE

SCC Series 2.7 V 120 F 22 x 50 mm +30/-10% Solder Pin Lead Super Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX SCCW50B127SSBLE - Technical Attributes
Attributes Table
Type: Radial
Capacitance: 120F
Rated Voltage: 2.7V
Tolerance (%): -10% to +30%
ESR (Equivalent Series Resistance): 6mΩ
Operating Temp Range: -40°C to +65°C
Lead Spacing: 8.5mm
Dimension: H  52mm x D  22mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
800
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,344.00
USD
Quantity
Unit Price
5
$4.50
20
$4.41
50
$4.35
125
$4.29
300+
$4.18
Product Variant Information section