text.skipToContent text.skipToNavigation

Manufacturer Part #

SCMR22C155MSBA0

SCM Series 5 V 1.5 F 9 x 24 mm LS=11.5 mm Radial Super Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX SCMR22C155MSBA0 - Technical Attributes
Attributes Table
Type: Radial
Capacitance: 1.5F
Rated Voltage: 5V
Dimension: L  18mm x W  9mm x H  24mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
270
Multiple Of:
270
Total
$610.20
USD
Quantity
Unit Price
1
$2.36
25
$2.31
75
$2.28
150
$2.26
400+
$2.20
Product Variant Information section