text.skipToContent text.skipToNavigation

Manufacturer Part #

SCMS32H505PRBB0

SCM Series 6.0 v 5.0 F 20x32x10mm LS=15.5mm Radial Super Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX SCMS32H505PRBB0 - Technical Attributes
Attributes Table
Type: Radial
Capacitance: 5F
Rated Voltage: 6V
Tolerance (%): 0% to 100%
ESR (Equivalent Series Resistance): 120mΩ
Leakage Current: 36µA
Operating Temp Range: -40°C to +65°C
Lead Spacing: 15.5mm
Dimension: L  20mm x W  10mm x H  32mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
200
Multiple Of:
200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$612.00
USD
Quantity
Unit Price
10
$3.17
25
$3.13
75
$3.09
150
$3.06
400+
$2.98
Product Variant Information section