text.skipToContent text.skipToNavigation

Manufacturer Part #

XB3560-2R5407-R

PowerStor XB Series 2.5 V 400 F ±20% 35x63mm Snap-In Cylindrical Super Capacitor

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Eaton XB3560-2R5407-R - Technical Attributes
Attributes Table
Type: Radial
Capacitance: 400F
Rated Voltage: 2.5V
Dimension: L  63mm x D  35mm
Mounting Method: Snap Fit
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,208.00
USD
Quantity
Unit Price
1
$33.69
4
$33.20
10
$32.87
25
$32.56
40+
$32.08
Product Variant Information section