text.skipToContent text.skipToNavigation

Manufacturer Part #

XV3560-2R7407-R

PowerStor XV Series 2.7 V 400 F Ø35 x 63 mm Snap-in Cylindrical Super Capacitor

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Eaton XV3560-2R7407-R - Technical Attributes
Attributes Table
Type: Radial
Capacitance: 400F
Rated Voltage: 2.7V
Tolerance (%): -5% to +10%
ESR (Equivalent Series Resistance): 3.2mΩ
Leakage Current: 0.85mA
Operating Temp Range: -40°C to +65°C
Dimension: L  63mm x D  35mm
Mounting Method: Snap Fit
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
20
Multiple Of:
20
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$169.00
USD
Quantity
Unit Price
3
$8.53
10
$8.45
25
$8.38
75
$8.30
150+
$8.20
Product Variant Information section