text.skipToContent text.skipToNavigation

Manufacturer Part #

109D106X9050C2

109D Series 10 uF ±10 % 50 V Axial Through Hole Wet Tantalum Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2406
Product Specification Section
Vishay 109D106X9050C2 - Technical Attributes
Attributes Table
Type: Wet
Capacitance: 10µF
Rated Voltage: 50V
Tolerance (%): ±10%
Dimension: L  15.45mm x D  5.56mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
11
USA:
11
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$29.45
USD
Quantity
Unit Price
1
$29.45
4
$29.02
10
$28.74
25
$28.47
40+
$28.05
Product Variant Information section