text.skipToContent text.skipToNavigation

Manufacturer Part #

109D106X9100C2

109D Series 10 uF ±10 % 100 V Axial Through Hole Wet Tantalum Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay 109D106X9100C2 - Technical Attributes
Attributes Table
Type: Wet
Capacitance: 10µF
Rated Voltage: 100V
Tolerance (%): ±10%
Dimension: L  15.45mm x D  5.56mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
25
Multiple Of:
1
Total
$927.50
USD
Quantity
Unit Price
1
$38.38
3
$37.90
10
$37.39
20
$37.10
40+
$36.55
Product Variant Information section