text.skipToContent text.skipToNavigation

Manufacturer Part #

109D227X9030F2

109D Series 220 uF ±10 % 30 V Axial Through Hole Wet Tantalum Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay 109D227X9030F2 - Technical Attributes
Attributes Table
Type: Wet
Capacitance: 220µF
Rated Voltage: 30V
Tolerance (%): ±10%
Dimension: L  20.22mm x D  7.92mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
25
Multiple Of:
1
Total
$1,097.25
USD
Quantity
Unit Price
1
$45.40
3
$44.84
10
$44.24
20
$43.89
40+
$43.24
Product Variant Information section