text.skipToContent text.skipToNavigation

Manufacturer Part #

109D277X9050T2

109D Series 270 uF ±10 % 50 V Axial Through Hole Wet Tantalum Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2427
Product Specification Section
Vishay 109D277X9050T2 - Technical Attributes
Attributes Table
Type: Wet
Capacitance: 270µF
Rated Voltage: 50V
Tolerance (%): ±10%
Dimension: L  23.4mm x D  10.31mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
20
USA:
20
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
20
Multiple Of:
20
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,044.40
USD
Quantity
Unit Price
20+
$52.22
Product Variant Information section