Manufacturer Part #
109D476X9050F2
109D Series 47 uF ±10 % 50 V Axial Through Hole Wet Tantalum Capacitor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:28 per Tray Package Style:AXIAL Mounting Method:Through Hole | ||||||||||
| Date Code: | 2524 | ||||||||||
Product Specification Section
Vishay 109D476X9050F2 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay 109D476X9050F2 - Technical Attributes
Attributes Table
| Type: | Wet |
| Capacitance: | 47µF |
| Rated Voltage: | 50V |
| Tolerance (%): | ±10% |
| Dimension: | L 20.22mm x D 7.92mm |
| Package Style: | AXIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
28
USA:
28
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
28+
$34.56
Product Variant Information section
Available Packaging
Package Qty:
28 per Tray
Package Style:
AXIAL
Mounting Method:
Through Hole