text.skipToContent text.skipToNavigation

Manufacturer Part #

109D476X9050F2E3

109D Series 47 uF ±10% 50 V Axial Through Hole Wet Tantalum Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay 109D476X9050F2E3 - Technical Attributes
Attributes Table
Type: Wet
Capacitance: 47µF
Rated Voltage: 50V
Tolerance (%): ±10%
Dimension: L  20.22mm x D  7.92mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
25
Multiple Of:
1
Total
$964.00
USD
Quantity
Unit Price
1
$39.89
3
$39.40
10
$38.87
20
$38.56
40+
$37.99
Product Variant Information section