Manufacturer Part #
10TPB330M
TPB Series 330 uF ±20 % 10 V Surface Mount Polymer Solid Tantalum Capacitor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2531 | ||||||||||
Panasonic Industry 10TPB330M - Product Specification
Shipping Information:
ECCN:
PCN Information:
Description:Panasonic Industry part numbers are being marked as Not Recommended for New Designs (NRFND). We understand that this may cause some inconvenience, however, if we have recommended alternatives, please reference the attached documents or contact us directly.Features: TPB Series POSCAP Capacitor part # 10TB330MEffective Date: Immediately
Description:In our continuous pursuit of excellence, we are committed to making adjustments to ensure that we offer the best solutions to meet your needs. Product status of 48 part number of Conductive Polymer Aluminum (OS-CON) /Tantalum (POSCAP) Solid Capacitors will be changed to either NRND or EOL.Reason:To enhance production efficiency and better meet customer needs to focus on delivering higher quality products.
Part Status:
Panasonic Industry 10TPB330M - Technical Attributes
| Type: | Polymer |
| Capacitance: | 330µF |
| Rated Voltage: | 10V |
| Tolerance (%): | ±20% |
| Dimension: | L 7.3mm x W 4.3mm x H 3.8mm |
| Mounting Method: | Surface Mount |
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount