text.skipToContent text.skipToNavigation

Manufacturer Part #

10TPB330M

TPB Series 330 uF ±20 % 10 V Surface Mount Polymer Solid Tantalum Capacitor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Date Code: 2110
Product Specification Section
Panasonic Industry 10TPB330M - Technical Attributes
Attributes Table
Type: Polymer
Capacitance: 330µF
Rated Voltage: 10V
Tolerance (%): ±20%
Dimension: L  7.3mm x W  4.3mm x H  3.8mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
663
USA:
663
Cost Per Unit
$5.19
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Unit Price:
$1.69 USD Each
Total
$10.38
USD

$7.00 reeling fee is amortized over the number of components for each reel.
Mini-Reels are a custom product and are non-cancelable and non-returnable.