Manufacturer Part #
10TPE220MIL
Tantalum Capacitors 220uF 10V 20% 7343 0.018 Ohm
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2500 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Panasonic Industry 10TPE220MIL - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
Indonesia
HTS Code:
8532.21.00.50
ECCN:
EAR99
PCN Information:
File
Date
Marking Change
11/10/2025
Details and Download
Part Status:
Active
Active
Panasonic Industry 10TPE220MIL - Technical Attributes
Attributes Table
| Type: | Molded |
| Capacitance: | 220µF |
| Rated Voltage: | 10V |
| Tolerance (%): | ±20% |
| ESR (Equivalent Series Resistance): | 18mΩ |
| Leakage Current: | 220µA |
| Ripple Current: | 2800mA |
| Operating Temp Range: | -55°C to +105°C |
| Construction: | Flat |
| Case Size: | 2917 (7343 Metric) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
27 Weeks
Quantity
Unit Price
2,500+
$0.575
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Mounting Method:
Surface Mount