text.skipToContent text.skipToNavigation

Manufacturer Part #

10TPE220ML

Cap Tant Solid 220uF 10V D3L CASE 20% (7.3 X 4.3 X 2.8mm) SMD 7343 0.025

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Date Code: 2528
Product Specification Section
Panasonic Industry 10TPE220ML - Technical Attributes
Attributes Table
Type: Polymer
Capacitance: 220µF
Rated Voltage: 10V
Tolerance (%): ±20%
Dimension: L  7.3mm x W  4.3mm x H  2.8mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
27,500
USA:
27,500
55,000
Factory Stock:Factory Stock:
-1
Factory Lead Time:
30 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,462.50
USD
Quantity
Unit Price
2,500+
$0.585