text.skipToContent text.skipToNavigation

Manufacturer Part #

134D506X9125F6E3

134D Series 50 uF ±10% 125 V Axial Through Hole Wet Tantalum Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay 134D506X9125F6E3 - Technical Attributes
Attributes Table
Type: Wet
Capacitance: 50µF
Rated Voltage: 125V
Tolerance (%): ±10%
Dimension: L  16.28mm x D  7.14mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
25
Multiple Of:
1
Total
$1,679.00
USD
Quantity
Unit Price
1
$70.52
3
$69.50
5
$69.03
15
$68.04
25+
$67.16
Product Variant Information section