text.skipToContent text.skipToNavigation

Manufacturer Part #

135D107X0015C6

135D Series 100 uF ±20 % 15 V Axial Through Hole Wet Tantalum Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2402
Product Specification Section
Vishay 135D107X0015C6 - Technical Attributes
Attributes Table
Type: Wet
Capacitance: 100µF
Rated Voltage: 15V
Tolerance (%): ±20%
Dimension: L  11.51mm x D  4.78mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
13
USA:
13
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$43.14
USD
Quantity
Unit Price
1
$43.14
3
$42.60
10
$42.03
20
$41.70
40+
$41.08
Product Variant Information section