text.skipToContent text.skipToNavigation

Manufacturer Part #

135D127X0035F6

135D Series 120 uF ±20 % 35 V Axial Through Hole Wet Tantalum Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay 135D127X0035F6 - Technical Attributes
Attributes Table
Type: Wet
Capacitance: 120µF
Rated Voltage: 35V
Tolerance (%): ±20%
Dimension: L  16.28mm x D  7.14mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
25
Multiple Of:
1
Total
$1,438.50
USD
Quantity
Unit Price
1
$59.73
3
$58.92
5
$58.54
20
$57.54
30+
$56.89
Product Variant Information section