Manufacturer Part #
135D167X0050K6
135D Series 160 uF ±20 % 50 V Axial Through Hole Wet Tantalum Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Bag Package Style:AXIAL Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay 135D167X0050K6 - Technical Attributes
Attributes Table
| Type: | Wet |
| Capacitance: | 160µF |
| Rated Voltage: | 50V |
| Tolerance (%): | ±20% |
| Dimension: | L 26.97mm x D 9.53mm |
| Package Style: | AXIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
1
$84.86
3
$83.53
5
$82.92
10
$82.10
20+
$80.82
Product Variant Information section
Available Packaging
Package Qty:
1 per Bag
Package Style:
AXIAL
Mounting Method:
Through Hole