text.skipToContent text.skipToNavigation

Manufacturer Part #

135D227X9030F6

135D Series 220 uF ±10 % 30 V Axial Through Hole Wet Tantalum Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2402
Product Specification Section
Vishay 135D227X9030F6 - Technical Attributes
Attributes Table
Type: Wet
Capacitance: 220µF
Rated Voltage: 30V
Tolerance (%): ±10%
Dimension: L  16.28mm x D  7.14mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
18
USA:
18
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$57.28
USD
Quantity
Unit Price
1
$57.28
3
$56.50
5
$56.14
20
$55.18
30+
$54.55
Product Variant Information section