text.skipToContent text.skipToNavigation

Manufacturer Part #

138D566X9075F2

138D Series 56 uF ±10 % 75 V Axial Through Hole Wet Tantalum Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay 138D566X9075F2 - Technical Attributes
Attributes Table
Type: Wet
Capacitance: 56µF
Rated Voltage: 75V
Tolerance (%): ±10%
Dimension: L  16.28mm x D  7.14mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
25
Multiple Of:
1
Total
$1,199.25
USD
Quantity
Unit Price
1
$49.80
3
$49.12
5
$48.81
20
$47.97
30+
$47.43
Product Variant Information section