text.skipToContent text.skipToNavigation

Manufacturer Part #

150D107X0020S2B

150D Series 100 uF ±20 % 20 V Axial Solid Electrolyte Tantalum Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay 150D107X0020S2B - Technical Attributes
Attributes Table
Type: Solid Leaded
Capacitance: 100µF
Rated Voltage: 20V
Tolerance (%): ±20%
Dimension: L  19.96mm x D  8.92mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
25
Multiple Of:
25
Total
$355.25
USD
Quantity
Unit Price
25
$14.21
50
$14.12
75
$14.07
100
$14.03
125+
$13.92
Product Variant Information section