text.skipToContent text.skipToNavigation

Manufacturer Part #

173D225X9015UE3

173D Series 2.2 uF ±10 % 15 V Axial Solid Electrolyte Tantalum Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay 173D225X9015UE3 - Technical Attributes
Attributes Table
Type: Solid Leaded
Capacitance: 2.2µF
Rated Voltage: 15V
Tolerance (%): ±10%
Dimension: L  6.6mm x D  2.41mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$830.00
USD
Quantity
Unit Price
1,000
$0.83
2,000+
$0.81
Product Variant Information section