text.skipToContent text.skipToNavigation

Manufacturer Part #

173D475X9015VW

173D Series 4.7 uF ±10 % 15 V Axial Solid Electrolyte Tantalum Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay 173D475X9015VW - Technical Attributes
Attributes Table
Type: Solid Leaded
Capacitance: 4.7µF
Rated Voltage: 15V
Tolerance (%): ±10%
Dimension: L  7.37mm x D  2.79mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$3,200.00
USD
Quantity
Unit Price
4,000+
$0.80
Product Variant Information section