Manufacturer Part #
173D685X9015VWE3
173D Series 6.8 uF ±10 % 15 V Axial Solid Electrolyte Tantalum Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:4000 per Std. Mfr. Pkg Package Style:AXIAL Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay 173D685X9015VWE3 - Technical Attributes
Attributes Table
| Type: | Solid Leaded |
| Capacitance: | 6.8µF |
| Rated Voltage: | 15V |
| Tolerance (%): | ±10% |
| Dimension: | L 7.37mm x D 2.79mm |
| Package Style: | AXIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
4,000+
$0.806
Product Variant Information section
Available Packaging
Package Qty:
4000 per Std. Mfr. Pkg
Package Style:
AXIAL
Mounting Method:
Through Hole