text.skipToContent text.skipToNavigation

Manufacturer Part #

195D475X9050Z2T

195D Series 4.7 uF ±10 % 50 V SMT Conformal Coated Solid Tantalum Chip Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay 195D475X9050Z2T - Technical Attributes
Attributes Table
Type: Conformal Coated
Capacitance: 4.7µF
Rated Voltage: 50V
Tolerance (%): ±10%
Dimension: L  7.24mm x W  2.65mm x H  2.65mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1500
Multiple Of:
1500
Total
$2,445.00
USD
Quantity
Unit Price
1,500+
$1.63
Product Variant Information section