text.skipToContent text.skipToNavigation

Manufacturer Part #

199D105X0035A1V1E3

199D Series 1 uF ±20 % 35 V LS=2.54mm Radial Electrolyte Tantalum Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 1740
Product Specification Section
Vishay 199D105X0035A1V1E3 - Technical Attributes
Attributes Table
Type: Solid Leaded
Capacitance: 1µF
Rated Voltage: 35V
Tolerance (%): ±20%
Dimension: L  7.11mm x D  4.4mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
19
USA:
19
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
19
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$16.06
USD
Quantity
Unit Price
25
$0.845
75
$0.825
200
$0.805
400
$0.795
1,250+
$0.76
Product Variant Information section