Manufacturer Part #
199D106X9025C1V1E3
199D Series 10 uF ±10 % 25 V LS=2.54mm Radial Electrolyte Tantalum Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:500 per Box Package Style:RADIAL Mounting Method:Through Hole |
||||||||||
| Date Code: | 2540 | ||||||||||
Product Specification Section
Vishay 199D106X9025C1V1E3 - Technical Attributes
Attributes Table
| Type: | Solid Leaded |
| Capacitance: | 10µF |
| Rated Voltage: | 25V |
| Tolerance (%): | ±10% |
| Dimension: | L 9.14mm x D 5.5mm |
| Package Style: | RADIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
95
USA:
95
On Order:
0
Factory Lead Time:
40 Weeks
Quantity
Unit Price
20
$1.12
50
$1.10
150
$1.07
300
$1.05
1,000+
$1.00
Product Variant Information section
Available Packaging
Package Qty:
500 per Box
Package Style:
RADIAL
Mounting Method:
Through Hole